Part Details for FM51OM1023 by Fairview Microwave Inc
Overview of FM51OM1023 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FM51OM1023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AK8866
|
Newark | 2.4 Ghz 3 Dbi Black Radome Enclosed Omni Antenna - Type-N Female Bulkhead |Fairview Microwave FM51OM1023 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$78.8300 / $90.8100 | Buy Now |
DISTI #
5328-FM51OM1023-ND
|
DigiKey | ANTENNA TYPE N JACK 2.4 MHZ-2.5 Min Qty: 1 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$63.7747 / $74.4800 | Buy Now |
DISTI #
75044971
|
RS | 2.4 GHz 3 dBi Black Radome Enclosed Omni Antenna - Type-N Female Bulkhead | Fairview Microwave FM51OM1023 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$69.8500 | RFQ |
|
Onlinecomponents.com | 2.4 GHz 3 dBi Black Radome Enclosed Omni Antenna - Type-N Female Bulkhead RoHS: Compliant | 0 |
|
$59.7400 / $81.1300 | Buy Now |
DISTI #
FM51OM1023
|
Fairview Microwave | Key Specifications. Antenna Type Mobile Design Type Standard Direction Type Omni Directional Band Type Single Polarization Vertical Number of Ports 1 Minimum Frequency 2.4 GHz Maximum Frequency 2.5 GHz Connector Series N Connector Gender Female Impedance 50 Ohm Nominal Gain 3 dBi Max Input Power 100. 2.4 GHz 3 dBi Black Radome Enclosed Omni Antenna - Type-N Female Bulkhead The FM51OM1023 is a very compact 2.4GHz Omni WiFi antennas provide broadcoverage and 3 dBi gain. They are ideally suited for IEEE 802.11b and 802.11gwireless LANs, Bluetooth® and other applications where wide coverage is desired. This RF antenna is only 2.7” long and features a Black aesthetic ABS plasticradome. White radomes are also available upon request. Designed for bulkheadmounting, the FM51OM1023 features an integral Type-N Female bulkheadconnector. Because of its near-invisible design this antenna is ideal for use onvehicles where vandal-resistance and aesthetics are important. Min Qty: 1 Package Multiple: 1 | 4 |
|
$60.0600 / $69.8400 | Buy Now |