Part Details for FM51OM1003 by Fairview Microwave Inc
Overview of FM51OM1003 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FM51OM1003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AK8846
|
Newark | 7-8 Dbi Omni Antenna 2.4-2.5 Ghz, 4.9-5.85 Ghz, N Type Female Fiberglass Radome, 2.5:1 Max Vswr |Fairview Microwave FM51OM1003 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$68.8900 / $79.3700 | Buy Now |
DISTI #
5328-FM51OM1003-ND
|
DigiKey | ANTENNA TYPE N JACK 2.4 MHZ-5.85 Min Qty: 1 Lead time: 7 Weeks Container: Bag | Temporarily Out of Stock |
|
$50.3625 / $71.2000 | Buy Now |
DISTI #
75044951
|
RS | 7-8 dBi Omni Antenna 2.4-2.5 GHz, 4.9-5.85 GHz, N Type Female Fiberglass Radome | Fairview Microwave FM51OM1003 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$61.0300 | RFQ |
|
Onlinecomponents.com | 7-8 dBi Omni Antenna 2.4-2.5 GHz, 4.9-5.85 GHz, N Type Female Fiberglass Radome, 2.5:1 Max VSWR RoHS: Compliant | 0 |
|
$51.6500 / $69.4700 | Buy Now |
DISTI #
77723434
|
Verical | FM51OM1003 Min Qty: 2 Package Multiple: 1 | Americas - 4 |
|
$48.2200 / $61.0400 | Buy Now |
DISTI #
FM51OM1003
|
Fairview Microwave | Key Specifications. Antenna Type Omni Design Type Standard Direction Type Omni Directional Band Type Dual Polarization Vertical Number of Ports 1 Minimum Frequency 2.4 GHz Maximum Frequency 5.85 GHz Connector Series N Connector Gender Female Impedance 50 Ohm Max Input Power 50. 7-8 dBi Omni Antenna 2.4-2.5 GHz, 4.9-5.85 GHz, N Type Female Fiberglass Radome, 2.5:1 Max VSWR, Fairview Microwave’s FM51OM1003 is an omni directional 5G / LTE outdoor omni vertical antenna that ships same day from our facility certified to ISO 9001:2015. The part number FM51OM1003 with a band type is a omni directional standard series antenna. Use a single multi-band design standard omni directional omni vertical antenna for a wide array of telecommunication applications where wide coverage instead of using separate antennas. With an impedance of 50 Ohms and max input power of 50 Watts, the FM51OM1003 standard omni vertical antenna is well suited for point to multipoint use in large open areas such as base station installations or large campuses. The model FM51OM1003 standard designed for high reliability in extreme weather conditions can withstand temperatures between -40° - 85° deg C. Contact Fairview Microwave's 5G / LTE outdoor antenna experts for any assistance on 2.4 GHz-5.85 GHz, N Type female omni directional standard connector antennas. Built to broadcast cellular LTE signals the band standard omni directional antenna standard polarity threaded connector, N type female connector. Fairview’s FM51OM1003 has a Radome made of fiberglass in gy color and comes from a facility certified to ISO 9001:2015, that uses a rigorous Quality Management System (QMS). The standard omni directional 2.4 GHz to 5.85 GHz band antenna eliminates the need to purchase different antennas for each frequency. Suited for all weather operation, our commercial grade, vertical omni antenna made with heavy duty steel mast mounting brackets comes with a tough lightweight fiberglass radome. The included bracket, hardware along with threaded female connector and fiberglass radome, makes installation effortless. Fairview's type N connectorized FM51OM1003 antenna with 50 Watts max input power comes with a F1 HPBW Vertical Elevation of 20° Degrees, F2 HPBW Vertical Elevation of Degrees and a HPBW Horizontal Azimuth of 360° Degrees. This rugged, Type N connector has an overall length of 19.5in,a width of 1.3in, and weighs 0.748lbs. Use our on-line ordering system to purchase your FM51OM1003 standard omni directional vertical antenna 24 hours a day with same-day shipping and no MOQs (minimum order quantities). The Fairview Microwave brand FM51OM1003 is an economical yet high performance dual band omnidirectional antenna designed for operation in the 2.4 GHz and 4.9/5.8 GHz frequency bands. Compact and lightweight, these antennas are ideally suited multipoint applications where wide coverage is desired. The FM51OM1003 antennas feature an integral N-Female bulkhead type connector that can mount through the wall of an equipment enclosure. Also included is a mast mounting kit which consists of a heavy-duty steel bracket and a pair of U-bolts. This kit allows for installations on masts up to 2.0" in diameter. A vented end cap and drain holes in the base help prevent moisture build-up inside the antenna. These features allow the antenna to be mounted in up or down positions. Min Qty: 1 Package Multiple: 1 | 4 |
|
$52.4900 / $61.0400 | Buy Now |