Part Details for FM51GPS1005 by Fairview Microwave Inc
Overview of FM51GPS1005 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FM51GPS1005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AK8830
|
Newark | 43 Dbi Multiband Timing Gps/Glnss Antenna 1,166-1,606 Mhz N Type Connector |Fairview Microwave FM51GPS1005 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$251.4500 / $305.1000 | Buy Now |
DISTI #
5328-FM51GPS1005-ND
|
DigiKey | ANTENNA TYPE N JACK 1.166 MHZ-1. Min Qty: 1 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$225.1772 / $240.4100 | Buy Now |
DISTI #
75044935
|
RS | 43 dBi MultiBand Timing GPS/GLNSS Antenna 1,166-1,606 MHz N Type Connector | Fairview Microwave FM51GPS1005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$254.0000 | RFQ |
|
Onlinecomponents.com | Omni Directional GPS/GLNSS Multi-Band Timing Antenna, 1.166 -1.606 GHz, 43 dBi Gain, N Type Female Connector RHCP RoHS: Compliant | 0 |
|
$225.6100 / $243.0600 | Buy Now |
DISTI #
FM51GPS1005
|
Fairview Microwave | Key Specifications, Antenna Type: GPS/GLNSS, Antenna Design: Timing, Design Type: Precision, Direction Type: Omni Directional, Band Type: Multi, Typical Noise Figure: 2, VSWR, Typical Input: 1.8:1, Polarization: RHCP, Minimum Frequency: 1.166 GHz, Maximum Frequency: 1.606 GHz, Connector Series: N, Connector Gender: Female, Impedance: 50 Ohm. Omni Directional GPS/GLNSS Multi-Band Timing Antenna, 1.166 -1.606 GHz, 43 dBi Gain, N Type Female Connector RHCP, Fairview Microwave’s FM51GPS1005 is an omni directional 5G / LTE outdoor gps/glnss rhcp antenna that ships same day from our facility certified to ISO 9001:2015. The part number FM51GPS1005 with a L1/L5 band type and dBi gain nominal is a omni directional precision series antenna. Use a single multi-band design precision omni directional gps/glnss rhcp antenna for a wide array of telecommunication applications where wide coverage instead of using separate antennas. Ideal for LPWAN/IoT/M2M, CDMA, LTE, 5G applications including NB-IOT, LTE-M, and LoRA, our 1.166 GHz-1.606 GHz N Type female Connector, gps/glnss antenna has a gain of dBi. With an impedance of 50 Ohms and max input power of Watts, the FM51GPS1005 precision gps/glnss rhcp antenna is well suited for point to multipoint use in large open areas such as base station installations or large campuses. The model FM51GPS1005 precision designed for high reliability in extreme weather conditions can withstand winds up to MPH and temperatures between - deg C. Contact Fairview Microwave's 5G / LTE outdoor antenna experts for any assistance on 1.166 GHz-1.606 GHz, dBi N Type female omni directional precision connector antennas. Built to broadcast cellular LTE signals the L1/L5 band precision omni directional antenna has a gain nominal of dBi gain and polarity connector, N type female connector. Fairview’s FM51GPS1005 has a Radome made of in color and comes from an ISO 9001:2015 certified facility, that uses a rigorous Quality Management System (QMS). The precision omni directional 1.166 GHz to 1.606 GHz band antenna eliminates the need to purchase different antennas for each frequency. Suited for all weather operation, our commercial grade, rhcp gps/glnss antenna made with heavy duty steel mast mounting brackets comes with a tough lightweight radome. The included bracket, hardware along with female connector and radome, makes installation effortless. Fairview's type N connectorized FM51GPS1005 antenna with Watts max input power comes with a F1 HPBW Vertical Elevation of Degrees, F2 HPBW Vertical Elevation of Degrees and a HPBW Horizontal Azimuth of Degrees. Part FM51GPS1005 operating on the 1.166 GHz to 1.606 GHz cellular band, has a mounting pole diameter of in - in. This rugged, Type N connector has an overall length of 3.937in, width of 3.03in, and weighs 0.9lbs. Use our on-line ordering system to purchase your FM51GPS1005 precision omni directional rhcp antenna 24 hours a day with same-day shipping and no MOQs (minimum order quantities). Min Qty: 1 Package Multiple: 1 | 20 |
|
$203.1900 / $253.9900 | Buy Now |