Part Details for FM51253 by Fairview Microwave Inc
Overview of FM51253 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FM51253
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AK9011
|
Newark | Indoor Das Ceiling Omni Antenna, 5 Dbi, 698 Mhz - 4200 Mhz, 2 X Type N Female, Low Pim |Fairview Microwave FM51253 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$120.6700 / $149.5100 | Buy Now |
DISTI #
5328-FM51253-ND
|
DigiKey | ANTENNA TYPE N JACK 698 MHZ-4.2 Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$105.7804 / $113.4500 | Buy Now |
DISTI #
75044915
|
RS | Indoor DAS Ceiling Omni Antenna, 5 dBi, 698 MHz - 4200 MHz, 2 x Type N Female, | Fairview Microwave FM51253 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$115.0000 | RFQ |
|
Onlinecomponents.com | Indoor DAS Ceiling Omni Antenna, 5 dBi, 698 MHz - 4200 MHz, 2 x Type N Female, Low PIM RoHS: Compliant | 0 |
|
$98.3700 / $124.7300 | Buy Now |
DISTI #
77723571
|
Verical | FM51253 Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$91.9900 / $114.9900 | Buy Now |
DISTI #
FM51253
|
Fairview Microwave | Key Specifications, Antenna Type: Ceiling, Antenna Design: Indoor DAS Square Ceiling, Design Type: Low PIM, Direction Type: Omni Directional, Band Type: Wide, Polarization: Horizontal, Number of Ports: 2, Minimum Frequency: 698 MHz, Maximum Frequency: 4.2 GHz, Connector Series: N, Connector Gender: Female, Impedance: 50 Ohm, Max Input Power: 50. Indoor DAS Ceiling Omni Antenna, 5 dBi, 698 MHz - 4200 MHz, 2 x Type N FemaleFairview Microwave’s Indoor DAS ceiling Omni Antenna FM51253 is in stock and ready to ship the same-day of order. The FM51253 indoor ceiling omni antenna comes with 5dBi gain and 2 x Type N female connectors. This indoor DAS ceiling omni antenna has a wide band frequency range from 698MHz to 4200MHz. The 2 port capabilities increase the 5G data speeds up to 2 x that of a single antenna. Fairview Microwave’s 2 x type N female increases the throughput, data speeds, quality of connection and allows more users to connect to the antenna. Our omni antenna specialists are ready and available to answer any questions you may have on the FM51253 indoor DAS ceiling omni antenna. The 5dBi ceiling omni antenna low profile designs allow for seamless installation indoors without creating eyesores or potential interference with indoor personnel. These ceiling antennas have low loss pigtails that allows for installation flexibility. Contact Fairview Microwave’s expert technical support for assistance with the indoor DAS ceiling omni antenna or any Antenna. Our knowledgeable sales team simplifies the purchasing process and ensures that your ceiling Omni antenna will be exact to specification. The omni antenna FM51253 from Fairview Microwave provides a higher quality connection and improved longevity. Order your 2-port low Indoor DAS ceiling Omni Antenna FM51253 from Fairview Microwave today. There is no MOQ (minimum order quantity) and the product ships same day from our warehouse. Min Qty: 1 Package Multiple: 1 | 5 |
|
$101.1900 / $114.9900 | Buy Now |