Part Details for FM51252 by Fairview Microwave Inc
Overview of FM51252 by Fairview Microwave Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FM51252
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5328-FM51252-ND
|
DigiKey | ANTENNA 4.3-10 JACK 698 MHZ-4.2 Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$109.4600 / $117.3900 | Buy Now |
|
Onlinecomponents.com | Indoor DAS Ceiling Omni Antenna, 5 dBi, 698 MHz - 4200 MHz, 2 x 4.3-10 Female, Low PIM RoHS: Compliant | 0 |
|
$101.7900 / $129.0700 | Buy Now |
DISTI #
77723194
|
Verical | FM51252 Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$95.1900 / $118.9900 | Buy Now |