Part Details for FM51064 by Fairview Microwave Inc
Overview of FM51064 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FM51064
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AK8960
|
Newark | Fixed Antenna Operates From 2.45 Ghz To 2.55 Ghz With A Nominal 3 Db Gain N Male Input Connector |Fairview Microwave FM51064 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$200.3700 / $243.1100 | Buy Now |
DISTI #
5328-FM51064-ND
|
DigiKey | ANTENNA TYPE N PLUG 2.45 MHZ-2.5 Min Qty: 1 Lead time: 7 Weeks Container: Bag | Temporarily Out of Stock |
|
$166.9750 / $198.6700 | Buy Now |
DISTI #
75044864
|
RS | Fixed Antenna Operates From 2.45 GHz to 2.55 GHz With a Nominal 3 dB Gain N Male | Fairview Microwave FM51064 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$202.3900 | RFQ |
|
Onlinecomponents.com | Fixed Antenna Operates From 2.45 GHz to 2.55 GHz With a Nominal 3 dB Gain N Male Input Connector RoHS: Compliant | 0 |
|
$178.1100 / $190.8300 | Buy Now |
DISTI #
77724605
|
Verical | FM51064 Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$161.9100 / $202.3900 | Buy Now |
DISTI #
FM51064
|
Fairview Microwave | Key Specifications, Antenna Type: Fixed, Direction Type: Omni Directional, Band Type: Single, Polarization: Vertical, Minimum Frequency: 2.45 GHz, Maximum Frequency: 2.55 GHz, Connector Series: N, Connector Gender: Male, Impedance: 50 Ohm. Fixed Antenna Operates From 2.45 GHz to 2.55 GHz With a Nominal 3 dB Gain N Male Input Connector, Fixed vertical omnidirectional antenna FM51064 from Fairview Microwave is part of our extensive in-stock omnidirectional radio antenna selection. This vertical omni-directional antenna has a frequency range of 2.45 GHz to 2.55 GHz and a 3 nominal dBi gain. Our omni vertical antenna uses N input and is rated for 0 Watts input.FM51064 omni-directional vertical radio antenna is one of over 40,000 RF, microwave and millimeter wave components supplied from Fairview Microwave. Our fixed omni directional vertical aerial can be bought and shipped worldwide the same-day as with our other in-stock RF parts. Min Qty: 1 Package Multiple: 1 | 3 |
|
$178.1000 / $202.3900 | Buy Now |