Part Details for FM51028 by Fairview Microwave Inc
Overview of FM51028 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FM51028
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AK8954
|
Newark | Fixed Antenna Operates From 902 Mhz To 928 Mhz With A Nominal 5 Dbi Gain N Female Input Connector |Fairview Microwave FM51028 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$106.1900 / $131.5700 | Buy Now |
DISTI #
5328-FM51028-ND
|
DigiKey | ANTENNA TYPE N JACK 902 MHZ-928 Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$83.4876 / $109.1800 | Buy Now |
DISTI #
75044858
|
RS | Fixed Antenna Operates From 902 MHz to 928 MHz With a Nominal 5 dBi Gain N Femal | Fairview Microwave FM51028 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$101.1800 | RFQ |
|
Onlinecomponents.com | Fixed Antenna Operates From 902 MHz to 928 MHz With a Nominal 5 dBi Gain N Female Input Connector RoHS: Compliant | 0 |
|
$85.6300 / $107.7300 | Buy Now |
DISTI #
77722988
|
Verical | FM51028 Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$80.9500 / $101.1900 | Buy Now |
DISTI #
FM51028
|
Fairview Microwave | Key Specifications, Antenna Type: Fixed, Direction Type: Omni Directional, Band Type: Single, Polarization: Vertical, Minimum Frequency: 902 MHz, Maximum Frequency: 928 MHz, Connector Series: N, Connector Gender: Female, Impedance: 50 Ohm. Fixed Antenna Operates From 902 MHz to 928 MHz With a Nominal 5 dBi Gain N Female Input Connector, Fixed vertical omnidirectional antenna FM51028 from Fairview Microwave is part of our extensive in-stock omnidirectional radio antenna selection. This vertical omni-directional antenna has a frequency range of 902 MHz to 928 MHz and a 5 nominal dBi gain. Our omni vertical antenna uses N input and is rated for 0 Watts input.FM51028 omni-directional vertical radio antenna is one of over 40,000 RF, microwave and millimeter wave components supplied from Fairview Microwave. Our fixed omni directional vertical aerial can be bought and shipped worldwide the same-day as with our other in-stock RF parts. Min Qty: 1 Package Multiple: 1 | 2 |
|
$89.0500 / $101.1900 | Buy Now |