Part Details for FM5100-B by Formosa Microsemi Co Ltd
Results Overview of FM5100-B by Formosa Microsemi Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FM5100-B Information
FM5100-B by Formosa Microsemi Co Ltd is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for FM5100-B
FM5100-B CAD Models
FM5100-B Part Data Attributes
|
FM5100-B
Formosa Microsemi Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FM5100-B
Formosa Microsemi Co Ltd
Rectifier Diode, Schottky, 1 Element, 5A, 100V V(RRM),
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FORMOSA MICROSEMI CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 500 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for FM5100-B
This table gives cross-reference parts and alternative options found for FM5100-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM5100-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
US5BCF | Galaxy Semi-Conductor Co Ltd | Check for Price | Rectifier Diode, | FM5100-B vs US5BCF |
ES5B | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | FM5100-B vs ES5B |
SB5100L-SMC-R | Unisonic Technologies Co Ltd | Check for Price | Rectifier Diode, | FM5100-B vs SB5100L-SMC-R |
FM5100B-HF-T | Rectron Semiconductor | Check for Price | Rectifier Diode, | FM5100-B vs FM5100B-HF-T |
SS510A | Galaxy Semi-Conductor Co Ltd | Check for Price | Rectifier Diode, | FM5100-B vs SS510A |
SS510 | Continental Device India Ltd | Check for Price | Rectifier Diode, | FM5100-B vs SS510 |
HS5B | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | FM5100-B vs HS5B |
SB5100L-SMB-R | Unisonic Technologies Co Ltd | Check for Price | Rectifier Diode, | FM5100-B vs SB5100L-SMB-R |
FM5100L | Rectron Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMCL, 2 PIN | FM5100-B vs FM5100L |
FM502-T-HF | Rectron Semiconductor | Check for Price | Rectifier Diode, | FM5100-B vs FM502-T-HF |