Part Details for FM50S3 by Fairchild Semiconductor Corporation
Overview of FM50S3 by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FM50S3
FM50S3 CAD Models
FM50S3 Part Data Attributes:
|
FM50S3
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FM50S3
Fairchild Semiconductor Corporation
Analog Voltage Output Sensor, 0.74V Min, 0.76V Max, 1Cel, CMOS, Rectangular, 3 Pin, Surface Mount, SOT-23, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | TO-236 | |
Reach Compliance Code | compliant | |
Accuracy-Max (Cel) | 1 Cel | |
Body Breadth | 1.3 mm | |
Body Height | 0.97 mm | |
Body Length or Diameter | 2.92 mm | |
Housing | PLASTIC | |
JESD-609 Code | e0 | |
Linearity (Cel) | 0.8 Cel | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 0.13 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 0.76 V | |
Output Voltage-Min | 0.74 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-236 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 2.4 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient | POSITIVE ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | SOLDER |
Alternate Parts for FM50S3
This table gives cross-reference parts and alternative options found for FM50S3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM50S3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM50S3X | Analog Voltage Output Sensor, 0.1V Min, 1.75V Max, 3Cel, CMOS, Rectangular, 3 Pin, Surface Mount, LEAD FREE, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | FM50S3 vs FM50S3X |
FM50S3X_NL | Analog Voltage Output Sensor, 0.74V Min, 0.76V Max, 2Cel, CMOS, Rectangular, 3 Pin, Surface Mount, LEAD FREE, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | FM50S3 vs FM50S3X_NL |