Part Details for FM4DZ78P4638MLF by Amphenol Communications Solutions
Overview of FM4DZ78P4638MLF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FM4DZ78P4638MLF
FM4DZ78P4638MLF CAD Models
FM4DZ78P4638MLF Part Data Attributes
|
FM4DZ78P4638MLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
FM4DZ78P4638MLF
Amphenol Communications Solutions
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Side1 | LC | |
Connector Side2 | MT-RJ MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Length | 38 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for FM4DZ78P4638MLF
This table gives cross-reference parts and alternative options found for FM4DZ78P4638MLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM4DZ78P4638MLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM4DZ78P4238MLF | Cable Assembly, | Amphenol FCi | FM4DZ78P4638MLF vs FM4DZ78P4238MLF |
FM4DZ78P4338MLF | Cable Assembly, | Amphenol FCi | FM4DZ78P4638MLF vs FM4DZ78P4338MLF |
FM4DZ78P4238MLF | Cable Assembly, | Amphenol Communications Solutions | FM4DZ78P4638MLF vs FM4DZ78P4238MLF |
FM4DZ78P4138MLF | Cable Assembly, | Amphenol FCi | FM4DZ78P4638MLF vs FM4DZ78P4138MLF |
FM4DZ78P4438MLF | Cable Assembly, | Amphenol Communications Solutions | FM4DZ78P4638MLF vs FM4DZ78P4438MLF |
FM4DZ78P4438MLF | Cable Assembly, | Amphenol FCi | FM4DZ78P4638MLF vs FM4DZ78P4438MLF |