Part Details for FM4808C11 by Vicor Corporation
Overview of FM4808C11 by Vicor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FM4808C11
FM4808C11 CAD Models
FM4808C11 Part Data Attributes
|
FM4808C11
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
FM4808C11
Vicor Corporation
Analog Circuit, 1 Func, Hybrid, 57.90 X 36.80 MM, 12.70 MM HEIGHT, MICRO, MODULE-7
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VICOR CORP | |
Part Package Code | DMA | |
Package Description | 57.90 X 36.80 MM, 12.70 MM HEIGHT, MICRO, MODULE-7 | |
Pin Count | 7 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | INPUT VOLTAGE RANGE: 36 V TO 76 V DC | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-XDMA-P7 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL |
Alternate Parts for FM4808C11
This table gives cross-reference parts and alternative options found for FM4808C11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM4808C11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM4808H11 | Analog Circuit, 1 Func, Hybrid | Vicor Corporation | FM4808C11 vs FM4808H11 |