Diodes
FM4758W
Rectron Semiconductor
Description: Zener Diode, 56V V(Z), 20%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2

Overview of FM4758W by Rectron Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Electronic Manufacturing Entertainment and Gaming

CAD Models for FM4758W by Rectron Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FM4758W by Rectron Semiconductor

FM4758W
Rectron Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RECTRON LTD
Part Package Code
DO-214AC
Package Description
R-PDSO-C2
Pin Count
2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
LOW ZENER IMPEDANCE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
110 Ω
JEDEC-95 Code
DO-214AC
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Qualification Status
Not Qualified
Reference Voltage-Nom
56 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
Matte Tin (Sn)
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Voltage Tol-Max
20%
Working Test Current
4.5 mA
Want to compare parts?
  1. FM4758W
    Rectron Semiconductor
    Zener Diode, 56V V(Z), 20%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2
    VS

Alternate Parts for FM4758W

This table gives cross-reference parts and alternative options found for FM4758W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM4758W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMAJ4758 Zener Diode, 56V V(Z), 10%, 2W, Silicon, Unidirectional, DO-214AC, PLASTIC, SIMILAR TO DO-214AC, SMAJ, 2 PIN Microsemi Corporation FM4758W vs SMAJ4758
SML4758-E3/61 ZENER SGL 56V 10% 1W 2PIN SMA - Tape and Reel Vishay Semiconductors FM4758W vs SML4758-E3/61
SML4758 Zener Diode, 56V V(Z), 10%, 1W, Silicon, Unidirectional, DO-214AC, General Instrument Corp FM4758W vs SML4758
SML4758HE3/61 Zener Diode, 56V V(Z), 10%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Vishay Intertechnologies FM4758W vs SML4758HE3/61
SML4758-E3/5A Zener Diode, 56V V(Z), 10%, 1W, Silicon, Unidirectional, DO-214AC, Vishay Intertechnologies FM4758W vs SML4758-E3/5A
Part Number Description Manufacturer Compare
2EZ56D5-BP-HF Zener Diode, Micro Commercial Components FM4758W vs 2EZ56D5-BP-HF
FM4758A Zener Diode, 56V V(Z), 5%, 1W, Silicon, Unidirectional, PLASTIC, SMA, 2 PIN Rectron Semiconductor FM4758W vs FM4758A
2EZ56D5-T3-LF Zener Diode, 56V V(Z), 5%, 2W, Silicon, Unidirectional, DO-41, Won-Top Electronics Co Ltd FM4758W vs 2EZ56D5-T3-LF
SML4758AHE3/5A Zener Diode, 56V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN Vishay Intertechnologies FM4758W vs SML4758AHE3/5A
2EZ56D5E3 Zener Diode, 56V V(Z), 5%, 1.19W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Microsemi Corporation FM4758W vs 2EZ56D5E3
2EZ56D5 Zener Diode, 56V V(Z), 5%, 2W, Silicon, Unidirectional, DO-41, Won-Top Electronics Co Ltd FM4758W vs 2EZ56D5
CD4758A Zener Diode, 56V V(Z), 5%, 1W, Silicon, Unidirectional Microchip Technology Inc FM4758W vs CD4758A
2EZ56D5E3/TR Zener Diode, 56V V(Z), 5%, 1.19W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Microsemi Corporation FM4758W vs 2EZ56D5E3/TR
CD4758A Zener Diode, 56V V(Z), 5%, 1W, Silicon, Unidirectional, DIE-2 Microsemi Corporation FM4758W vs CD4758A
2EZ56D5-TP Zener Diode, 56V V(Z), 5%, 2W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components FM4758W vs 2EZ56D5-TP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FM4758W by Rectron Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FM4758W by Rectron Semiconductor

Select Manufacturer
Which Manufacturer of FM4758W would you like to use for your alert(s)?
  • Please alert me when FM4758W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FM4758W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FM4758W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FM4758W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FM4758W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FM4758W by Rectron Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: