Part Details for FM4748WA by Rectron Semiconductor
Overview of FM4748WA by Rectron Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FM4748WA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_17690988
|
Arrow Electronics | Diode Zener Single 22V 10% 1000mW 2-Pin SMA Min Qty: 1 Package Multiple: 1 Date Code: 1723 Container: Cut Strips | Americas - 2892 |
|
$0.0041 / $0.0046 | Buy Now |
DISTI #
25929211
|
Verical | Diode Zener Single 22V 10% 1000mW 2-Pin SMA Min Qty: 1667 Package Multiple: 1 Date Code: 1723 | Americas - 2892 |
|
$0.0041 | Buy Now |
Part Details for FM4748WA
FM4748WA CAD Models
FM4748WA Part Data Attributes
|
FM4748WA
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
FM4748WA
Rectron Semiconductor
Zener Diode, 22V V(Z), 10%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Part Package Code | DO-214AC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Rectron | |
Additional Feature | LOW ZENER IMPEDANCE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 23 Ω | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 22 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 10% | |
Working Test Current | 11.5 mA |
Alternate Parts for FM4748WA
This table gives cross-reference parts and alternative options found for FM4748WA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM4748WA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SML4748AHE3_A/I | Vishay Intertechnologies | Check for Price | Zener Diode, | FM4748WA vs SML4748AHE3_A/I |
SMAJ4748AP | Micro Commercial Components | Check for Price | DIODE 22 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-214AC, PLASTIC, SMAJ, 2 PIN, Voltage Regulator Diode | FM4748WA vs SMAJ4748AP |
1SMA4748-T3 | Won-Top Electronics Co Ltd | Check for Price | Zener Diode, 22V V(Z), 5%, 1W | FM4748WA vs 1SMA4748-T3 |
SMAJ4748A-T | Micro Commercial Components | Check for Price | Zener Diode, | FM4748WA vs SMAJ4748A-T |
SMAJ4748A | Microsemi Corporation | Check for Price | Zener Diode, 22V V(Z), 5%, 2W, Silicon, Unidirectional, DO-214AC, PLASTIC, SIMILAR TO DO-214AC, SMAJ, 2 PIN | FM4748WA vs SMAJ4748A |
SML4748A-E3/61 | Vishay Semiconductors | Check for Price | SML4728 to SML4764A Surface Mount Zener Diodes | FM4748WA vs SML4748A-E3/61 |
SMAJ4748A | Micro Commercial Components | Check for Price | Zener Diode, 22V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, PLASTIC, SMAJ, 2 PIN | FM4748WA vs SMAJ4748A |
SML4748A | General Instrument Corp | Check for Price | Zener Diode, 22V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, | FM4748WA vs SML4748A |
1SMA4748-T3 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Zener Diode, 22V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, PLASTIC, SMA, 2 PIN | FM4748WA vs 1SMA4748-T3 |