Part Details for FM400TU-07A by Powerex Power Semiconductors
Overview of FM400TU-07A by Powerex Power Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for FM400TU-07A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40K6691
|
Newark | Mosfet, High Power Module, 6 N Channel, 75V, 200A, Channel Type:Six N Channel, Continuous Drain Current Id:200Arms, Drain Source Voltage Vds:75V, Rds(On) Test Voltage:15V, Gate Source Threshold Voltage Max:6V, Power Dissipation:880W Rohs Compliant: Yes |Powerex FM400TU-07A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for FM400TU-07A
FM400TU-07A CAD Models
FM400TU-07A Part Data Attributes
|
FM400TU-07A
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
FM400TU-07A
Powerex Power Semiconductors
Power Field-Effect Transistor, 200A I(D), 75V, 1.1ohm, 6-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SIXPACK-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWEREX INC | |
Package Description | FLANGE MOUNT, R-XUFM-X13 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 6 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR | |
DS Breakdown Voltage-Min | 75 V | |
Drain Current-Max (ID) | 200 A | |
Drain-source On Resistance-Max | 1.1 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-XUFM-X13 | |
Number of Elements | 6 | |
Number of Terminals | 13 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 880 W | |
Pulsed Drain Current-Max (IDM) | 400 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |