Datasheets
FM4007W by: Rectron Semiconductor

1A, 1000V, SILICON, SIGNAL DIODE, ROHS COMPLIANT, PLASTIC, SMX, 2 PIN

Part Details for FM4007W by Rectron Semiconductor

Overview of FM4007W by Rectron Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for FM4007W

Part # Distributor Description Stock Price Buy
Onlinecomponents.com Diode 1KV 1A 2-Pin SMX RoHS: Compliant 142500 In Stock
  • 15,000 $0.0258
  • 30,000 $0.0250
  • 60,000 $0.0239
  • 105,000 $0.0230
  • 150,000 $0.0169
  • 255,000 $0.0164
  • 510,000 $0.0162
$0.0162 / $0.0258 Buy Now
Quest Components 1A, 1000V, SILICON, SIGNAL DIODE, SMX 32573
  • 1 $0.0870
  • 7,390 $0.0348
  • 14,369 $0.0305
$0.0305 / $0.0870 Buy Now
Quest Components 1A, 1000V, SILICON, SIGNAL DIODE, SMX (Also Known As: FM4007W-W) 32573
  • 1 $0.0870
  • 7,390 $0.0348
  • 14,369 $0.0305
$0.0305 / $0.0870 Buy Now
Master Electronics Diode 1KV 1A 2-Pin SMX RoHS: Compliant 142500 In Stock
  • 15,000 $0.0258
  • 30,000 $0.0250
  • 60,000 $0.0239
  • 105,000 $0.0230
  • 150,000 $0.0169
  • 255,000 $0.0164
  • 510,000 $0.0162
$0.0162 / $0.0258 Buy Now

Part Details for FM4007W

FM4007W CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FM4007W Part Data Attributes

FM4007W Rectron Semiconductor
Buy Now Datasheet
Compare Parts:
FM4007W Rectron Semiconductor 1A, 1000V, SILICON, SIGNAL DIODE, ROHS COMPLIANT, PLASTIC, SMX, 2 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RECTRON LTD
Package Description R-PDSO-C2
Pin Count 2
Reach Compliance Code compliant
Additional Feature METALLURGICALLY BONDED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level NOT SPECIFIED
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 1 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 265
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 1000 V
Surface Mount YES
Terminal Finish MATTE TIN
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

FM4007W Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FM4007W by Rectron Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FM4007W by Rectron Semiconductor

  • Please alert me when FM4007W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following FM4007W alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FM4007W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following FM4007W alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FM4007W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FM4007W by Rectron Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: