There are no models available for this part yet.
Overview of FM4007 by Formosa Microsemi Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
CAD Models for FM4007 by Formosa Microsemi Co Ltd
Part Data Attributes for FM4007 by Formosa Microsemi Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FORMOSA MICROSEMI CO LTD
|
Package Description
|
SMA, 2 PIN
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Application
|
GENERAL PURPOSE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.1 V
|
JEDEC-95 Code
|
DO-214AC
|
JESD-30 Code
|
R-PDSO-F2
|
Non-rep Pk Forward Current-Max
|
30 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Rep Pk Reverse Voltage-Max
|
1000 V
|
Surface Mount
|
YES
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Alternate Parts for FM4007
This table gives cross-reference parts and alternative options found for FM4007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM4007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM4007 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MELF-2 | Rectron Semiconductor | FM4007 vs SM4007 |
CMR1-10M | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, SMA, 2 PIN | Central Semiconductor Corp | FM4007 vs CMR1-10M |
SM4007A | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Secos Corporation | FM4007 vs SM4007A |
CMR1-10MTR13 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, SMA, 2 PIN | Central Semiconductor Corp | FM4007 vs CMR1-10MTR13 |
FR1M | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Diotec Semiconductor AG | FM4007 vs FR1M |
SM4007 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, SIMILAR TO DO-214AA, SMB, 2 PIN | International Rectifier | FM4007 vs SM4007 |
SM4007A-C | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Secos Corporation | FM4007 vs SM4007A-C |
HFM108W | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMX, 2 PIN | Rectron Semiconductor | FM4007 vs HFM108W |
FR1M | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, PLASTIC, SMB, 2 PIN | Diodes Incorporated | FM4007 vs FR1M |
MRA4007T3 | Power Rectifier, Standard Recovery, 1 A, 1000 V, SMA, 5000-REEL | onsemi | FM4007 vs MRA4007T3 |
Related Parts for FM4007
-
SM4007-WRectifier Diodes
-
BZX84C10LT1GZener Diodes
-
CL21A106KOFNNNEFixed Capacitors
-
3.0SMCJ40ATransient Suppressors
-
FDMS8672ASPower Field-Effect Transistors
-
STM32F031K6U6Microcontrollers
-
AC1206JR-072KLFixed Resistors
-
L6585DTRSwitching Regulator or Controllers
-
SI4848DY-T1-E3Small Signal Field-Effect Transistors