Part Details for FM4003W by Rectron Semiconductor
Overview of FM4003W by Rectron Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FM4003W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Rectifier - 5uA 200V Reverse - 1.0A 1.1V Forward - 30A Max Surge Current - Recovery Time < 60 Hz - SMX Package - SMD/SMT Mounting. RoHS: Compliant |
30000 In Stock |
|
$0.0192 / $0.0286 | Buy Now |
|
Master Electronics | Rectifier - 5uA 200V Reverse - 1.0A 1.1V Forward - 30A Max Surge Current - Recovery Time < 60 Hz - SMX Package - SMD/SMT Mounting. RoHS: Compliant |
30000 In Stock |
|
$0.0192 / $0.0286 | Buy Now |
Part Details for FM4003W
FM4003W CAD Models
FM4003W Part Data Attributes
|
FM4003W
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
FM4003W
Rectron Semiconductor
1A, 200V, SILICON, SIGNAL DIODE, ROHS COMPLIANT, PLASTIC, SMX, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
Additional Feature | METALLURGICALLY BONDED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 265 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |