Part Details for FM4001W-W by Rectron Semiconductor
Overview of FM4001W-W by Rectron Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for FM4001W-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-FM4001W-W
|
Mouser Electronics | Rectifiers 50 VOLT 1.0 AMP RoHS: Compliant | 0 |
|
$0.0240 / $0.0280 | Order Now |
|
Onlinecomponents.com | Diode 50V 1A 2-Pin SMX RoHS: Compliant | 0 |
|
$0.0154 / $0.0229 | Buy Now |
|
Bristol Electronics | 4960 |
|
RFQ |
Part Details for FM4001W-W
FM4001W-W CAD Models
FM4001W-W Part Data Attributes
|
FM4001W-W
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
FM4001W-W
Rectron Semiconductor
Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMX, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | ROHS COMPLIANT, PLASTIC, SMX, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Rectron | |
Additional Feature | METALLURGICALLY BONDED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for FM4001W-W
This table gives cross-reference parts and alternative options found for FM4001W-W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM4001W-W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES1AL | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon | HY Electronic Corp | FM4001W-W vs ES1AL |
FSM11PL | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, POWERLITE-123, 2 PIN | Micro Commercial Components | FM4001W-W vs FSM11PL |
G1A | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | FM4001W-W vs G1A |
GS1ABF2 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | FM4001W-W vs GS1ABF2 |
SM4001M | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, PLASTIC PACKAGE-2 | Uniohm Corp | FM4001W-W vs SM4001M |
HFM101-MH1 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, | Formosa Microsemi Co Ltd | FM4001W-W vs HFM101-MH1 |
SS15LHRFG | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | FM4001W-W vs SS15LHRFG |
ES1AF3 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | FM4001W-W vs ES1AF3 |
CGRA4001-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | FM4001W-W vs CGRA4001-HF |
SU1L | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | FM4001W-W vs SU1L |