Part Details for FM3DF77P5595MLF by Amphenol Communications Solutions
Overview of FM3DF77P5595MLF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FM3DF77P5595MLF
FM3DF77P5595MLF CAD Models
FM3DF77P5595MLF Part Data Attributes
|
FM3DF77P5595MLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
FM3DF77P5595MLF
Amphenol Communications Solutions
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Side1 | LC | |
Connector Side2 | LC | |
Connector Support Type | CABLE ASSEMBLY | |
Length | 95 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for FM3DF77P5595MLF
This table gives cross-reference parts and alternative options found for FM3DF77P5595MLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM3DF77P5595MLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM3DF77P5495MLF | Cable Assembly, | Amphenol FCi | FM3DF77P5595MLF vs FM3DF77P5495MLF |
FM3DF77P5295MLF | Cable Assembly, | Amphenol Communications Solutions | FM3DF77P5595MLF vs FM3DF77P5295MLF |
FM3DF77P5395MLF | Cable Assembly, | Amphenol FCi | FM3DF77P5595MLF vs FM3DF77P5395MLF |
FM3DF77P5195MLF | Cable Assembly, | Amphenol FCi | FM3DF77P5595MLF vs FM3DF77P5195MLF |
FM3DF77P5695MLF | Cable Assembly, | Amphenol FCi | FM3DF77P5595MLF vs FM3DF77P5695MLF |
FM3DF77P5595MLF | Cable Assembly, | Amphenol FCi | FM3DF77P5595MLF vs FM3DF77P5595MLF |
FM3DF77P5195MLF | Cable Assembly, | Amphenol Communications Solutions | FM3DF77P5595MLF vs FM3DF77P5195MLF |
FM3DF77P5495MLF | Cable Assembly, | Amphenol Communications Solutions | FM3DF77P5595MLF vs FM3DF77P5495MLF |