Part Details for FM345F by Rectron Semiconductor
Overview of FM345F by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for FM345F
FM345F CAD Models
FM345F Part Data Attributes
|
FM345F
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
FM345F
Rectron Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 45V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.65 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 200 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for FM345F
This table gives cross-reference parts and alternative options found for FM345F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM345F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS345B | Rectifier Diode, | Galaxy Microelectronics | FM345F vs SS345B |
SH345BF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | FM345F vs SH345BF |
SS345A | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | FM345F vs SS345A |
SK345A-LTP | Rectifier Diode, | Micro Commercial Components | FM345F vs SK345A-LTP |
FML345BF | Rectifier Diode, | Rectron Semiconductor | FM345F vs FML345BF |
SS345F | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | FM345F vs SS345F |
SSL345F | Rectifier Diode, | Rectron Semiconductor | FM345F vs SSL345F |
GVS345B-V | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | FM345F vs GVS345B-V |
SS3L45 | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | FM345F vs SS3L45 |
SL345BF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | FM345F vs SL345BF |