Part Details for FM31L276-G by Cypress Semiconductor
Results Overview of FM31L276-G by Cypress Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FM31L276-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | FM31L276 - 256-Kbit Integrated Processor Companion with F-RAM RoHS: Compliant Status: Active Min Qty: 1 | 26 |
|
$7.3700 / $8.6700 | Buy Now |
|
Flip Electronics | Stock, ship today | 1837 |
|
RFQ | |
|
Win Source Electronics | 3V Integrated Processor Companion with Memory | IC PROCESSOR COMPANION 14SOIC / FRAM 64Kbit Serial-I... more | 9235 |
|
$3.7143 / $5.5714 | Buy Now |
Part Details for FM31L276-G
FM31L276-G CAD Models
FM31L276-G Part Data Attributes
|
FM31L276-G
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
FM31L276-G
Cypress Semiconductor
Consumer Circuit, PDSO14, GREEN, MS-012AB,SOIC-14
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | GREEN, MS-012AB,SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.64 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for FM31L276-G
This table gives cross-reference parts and alternative options found for FM31L276-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM31L276-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FM31L278-G | Infineon Technologies AG | $12.8381 | Consumer Circuit, PDSO14, GREEN, MS-012AB,SOIC-14 | FM31L276-G vs FM31L278-G |
FM31L276-G | Infineon Technologies AG | Check for Price | Consumer Circuit, PDSO14, GREEN, MS-012AB,SOIC-14 | FM31L276-G vs FM31L276-G |