Part Details for FM31256-GTR by Infineon Technologies AG
Overview of FM31256-GTR by Infineon Technologies AG
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FM31256-GTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-FM31256-GTRCT-ND
|
DigiKey | IC PROCESSOR COMPANION 14SOIC Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
442 In Stock |
|
$10.9123 / $15.6900 | Buy Now |
DISTI #
FM31256-GTR
|
Avnet Americas | Processor Supervisor 2.6V/2.9V/3.9V/4.4V 14-Pin SOIC T/R - Tape and Reel (Alt: FM31256-GTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$12.7720 | Buy Now |
DISTI #
FM31256-GTR
|
Avnet Americas | Processor Supervisor 2.6V/2.9V/3.9V/4.4V 14-Pin SOIC T/R - Tape and Reel (Alt: FM31256-GTR) RoHS: Compliant Min Qty: 59 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 7500 Partner Stock |
|
$10.5400 / $12.7500 | Buy Now |
DISTI #
877-FM31256-GTR
|
Mouser Electronics | F-RAM 256K w/RTC Pwr Mon WDT Bat Sw PF RoHS: Compliant | 2445 |
|
$10.5900 / $15.2300 | Buy Now |
|
Future Electronics | FM31256 Series 256 Kb (32 K x 8) 3V 3 us 2-Wire Integrated Processor - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$10.9800 | Buy Now |
|
Future Electronics | FM31256 Series 256 Kb (32 K x 8) 3V 3 us 2-Wire Integrated Processor - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$10.9800 | Buy Now |
|
Rochester Electronics | FM31256 - 256-Kbit Integrated Processor Companion with F-RAM RoHS: Compliant Status: Active Min Qty: 1 | 9398 |
|
$10.2100 / $12.0200 | Buy Now |
DISTI #
FM31256-GTR
|
Avnet Americas | Processor Supervisor 2.6V/2.9V/3.9V/4.4V 14-Pin SOIC T/R - Tape and Reel (Alt: FM31256-GTR) RoHS: Compliant Min Qty: 59 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 7500 Partner Stock |
|
$10.5400 / $12.7500 | Buy Now |
DISTI #
FM31256-GTR
|
Avnet Americas | Processor Supervisor 2.6V/2.9V/3.9V/4.4V 14-Pin SOIC T/R - Tape and Reel (Alt: FM31256-GTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$12.7720 | Buy Now |
DISTI #
FM31256-GTR
|
TME | IC: FRAM memory, 256kbFRAM, I2C, 32kx8bit, 2.7÷5.5VDC, 1MHz, SO14 Min Qty: 1 | 1767 |
|
$11.4200 / $14.9000 | Buy Now |
Part Details for FM31256-GTR
FM31256-GTR CAD Models
FM31256-GTR Part Data Attributes:
|
FM31256-GTR
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FM31256-GTR
Infineon Technologies AG
Memory Circuit, 32KX8, CMOS, PDSO14, SOIC-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOIC-14 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 550 ns | |
Additional Feature | 0.9ms TAA available @400khz and 3ms TAA available @ 100 khz | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.6483 mm | |
Memory Density | 262144 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.727 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.8985 mm |