There are no models available for this part yet.
Overview of FM307-T by Rectron Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for FM307-T by Rectron Semiconductor
Part Data Attributes for FM307-T by Rectron Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RECTRON LTD
|
Package Description
|
R-PDSO-C2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
LOW LEAKAGE CURRENT
|
Application
|
GENERAL PURPOSE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1 V
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Non-rep Pk Forward Current-Max
|
150 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Output Current-Max
|
3 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Rep Pk Reverse Voltage-Max
|
1000 V
|
Reverse Current-Max
|
1 µA
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Alternate Parts for FM307-T
This table gives cross-reference parts and alternative options found for FM307-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM307-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FR307 | Diode Switching 1KV 3A 2-Pin DO-201AD | New Jersey Semiconductor Products Inc | FM307-T vs FR307 |
CMR3U-10TIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | FM307-T vs CMR3U-10TIN/LEAD |
HFM308L | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMCL, 2 PIN | Rectron Semiconductor | FM307-T vs HFM308L |
FM307B-HF-T | Rectifier Diode, | Rectron Semiconductor | FM307-T vs FM307B-HF-T |
FM307V-T | Rectifier Diode, | Rectron Semiconductor | FM307-T vs FM307V-T |
HFM308L-HF-T | Rectifier Diode, | Rectron Semiconductor | FM307-T vs HFM308L-HF-T |
FM307V-W | Rectifier Diode, | Rectron Semiconductor | FM307-T vs FM307V-W |
HFM308L-T | Rectifier Diode, | Rectron Semiconductor | FM307-T vs HFM308L-T |
CMR3U-10TR13PBFREE | Rectifier Diode, | Central Semiconductor Corp | FM307-T vs CMR3U-10TR13PBFREE |
HS3MB | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | FM307-T vs HS3MB |