FM2WAN187-20NF
Fairview Microwave Inc

Overview of FM2WAN187-20NF by Fairview Microwave Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Price & Stock for FM2WAN187-20NF by Fairview Microwave Inc

Part # Manufacturer Description Stock Price Buy
DISTI # FM2WAN187-20NF
Fairview Microwave Key Specifications. Waveguide Size WR-187 Gain Min 20 Beam Width, 3dB V 17.5 Beam Width, 3dB H 17.3 Frequency, Min 3.95 GHz Frequency, Max 5.85 GHz. WR-187 Standard Gain Horn with 20 dBi gain, N Female Connector, with Pre-Installed L Mount, The FM2WAN187-20NF standard gain horn antenna (also known as waveguide horn) from Fairview Microwave is part of our comprehensive selection of waveguide antennas. This standard gain horn is mated with a WR-187 to N female waveguide to coaxial adapter and operates from 3.95 GHz to 5.85 GHz. Our FM2WAN187-20NF standard gain horn antenna with pre-installed L mount has a nominal gain of 20 dBi with a Horizontal and Vertical HPBW (Half Power Beam Width) of 17.5 dB and 17.3 dB respectively. Fairview Microwave's N female to WR-187 standard gain horns are available in 10, 15 and 20 dBi models with pyramidal shape and connectorized input Waveguide antennas, such as the FM2WAN187-20NF are used in a wide variety of applications due to the high-power handling capability, low loss, high directivity, and near constant electrical performance. Our WR-187 waveguide antennas with N female interface is part of over 40,000 RF, microwave and millimeter wave components from Fairview Microwave available worldwide and ship same day. Min Qty: 1 Package Multiple: 1 1
  • 1 $3,600.0000
  • 10 $3,456.0000
  • 25 $3,312.0000
  • 100 $3,168.0000
$3,168.0000 / $3,600.0000 Buy Now

CAD Models for FM2WAN187-20NF by Fairview Microwave Inc
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FM2WAN187-20NF by Fairview Microwave Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FM2WAN187-20NF by Fairview Microwave Inc

Select Manufacturer
Which Manufacturer of FM2WAN187-20NF would you like to use for your alert(s)?
  • Please alert me when FM2WAN187-20NF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FM2WAN187-20NF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FM2WAN187-20NF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FM2WAN187-20NF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FM2WAN187-20NF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FM2WAN187-20NF by Fairview Microwave Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: