Part Details for FM2WAN042-10SF by Fairview Microwave Inc
Overview of FM2WAN042-10SF by Fairview Microwave Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FM2WAN042-10SF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FM2WAN042-10SF
|
Fairview Microwave | Key Specifications. Waveguide Size WR-42 Gain Min 10 Beam Width, 3dB V 52.1 Beam Width, 3dB H 51.6 Frequency, Min 18 GHz Frequency, Max 26.5 GHz. WR-42 Standard Gain Horn with 10 dBi gain, SMA Female connector, with Pre-Installed L Mount, The FM2WAN042-10SF standard gain horn antenna with pre-installed L mount (also known as waveguide horn) from Fairview Microwave is part of our comprehensive selection of waveguide antennas. This standard gain horn is mated with a WR-42 to SMA female waveguide to coaxial adapter and operates from 18 GHz to 26.5 GHz. Our FM2WAN042-10SF standard gain horn antenna with pre-installed L mount has a nominal gain of 10 dBi with a Horizontal and Vertical HPBW (Half Power Beam Width) of 52.1 dB and 51.6 dB respectively. Fairview Microwave's SMA female to WR-42 standard gain horns are available in 10, 15 and 20 dBi models with pyramidal shape and connectorized input. Waveguide antennas, such as the FM2WAN042-10SF are used in a wide variety of applications due to the high-power handling capability, low loss, high directivity, and near constant electrical performance. Our WR-42 waveguide antennas with SMA female interface is part of over 40,000 RF, microwave and millimeter wave components from Fairview Microwave available worldwide and ship same day. Min Qty: 1 Package Multiple: 1 | 1 |
|
$1,547.0400 / $1,758.0000 | Buy Now |