Part Details for FM2DZ13P1492MLF by Amphenol FCi
Overview of FM2DZ13P1492MLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FM2DZ13P1492MLF
FM2DZ13P1492MLF CAD Models
FM2DZ13P1492MLF Part Data Attributes
|
FM2DZ13P1492MLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
FM2DZ13P1492MLF
Amphenol FCi
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
Category CO2 Kg | 10.5 | |
Compliance Temperature Grade | Commercial Extended: -20C to +70C | |
EU RoHS Version | RoHS 2 (2011/65/EU) | |
Candidate List Date | 2016-06-20 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V5.11 | |
Connector Side1 | FC | |
Connector Side2 | MT-RJ FEMALE | |
Connector Support Type | CABLE ASSEMBLY | |
Length | 92 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for FM2DZ13P1492MLF
This table gives cross-reference parts and alternative options found for FM2DZ13P1492MLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM2DZ13P1492MLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM2DZ13P1392MLF | Cable Assembly, | Amphenol FCi | FM2DZ13P1492MLF vs FM2DZ13P1392MLF |
FM2DZ13P1292MLF | Cable Assembly, | Amphenol Communications Solutions | FM2DZ13P1492MLF vs FM2DZ13P1292MLF |
FM2DZ13P1692MLF | Cable Assembly, | Amphenol FCi | FM2DZ13P1492MLF vs FM2DZ13P1692MLF |
FM2DZ13P1492MLF | Cable Assembly, | Amphenol Communications Solutions | FM2DZ13P1492MLF vs FM2DZ13P1492MLF |
FM2DZ13P1392MLF | Cable Assembly, | Amphenol Communications Solutions | FM2DZ13P1492MLF vs FM2DZ13P1392MLF |
FM2DZ13P1592MLF | Cable Assembly, | Amphenol FCi | FM2DZ13P1492MLF vs FM2DZ13P1592MLF |
FM2DZ13P1192MLF | Cable Assembly, | Amphenol Communications Solutions | FM2DZ13P1492MLF vs FM2DZ13P1192MLF |
FM2DZ13P1192MLF | Cable Assembly, | Amphenol FCi | FM2DZ13P1492MLF vs FM2DZ13P1192MLF |