Part Details for FM2CP1127-10 by Fairview Microwave Inc
Overview of FM2CP1127-10 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FM2CP1127-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AK8774
|
Newark | 1.85Mm Directional Coupler 10 Db 1 Ghz To 67 Ghz Rated To 20 Watts Rohs Compliant: Yes |Fairview Microwave FM2CP1127-10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$6,262.9400 / $7,018.0500 | Buy Now |
DISTI #
5328-FM2CP1127-10-ND
|
DigiKey | COUPLER 1-67 GHZ 20 W 1.85MM Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$6,505.0200 | Buy Now |
DISTI #
75043424
|
RS | 1.85mm Directional Coupler 10 dB 1 GHz to 67 GHz Rated to 20 Watts | Fairview Microwave FM2CP1127-10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$6,730.0000 | RFQ |
|
Onlinecomponents.com | 1.85mm Directional Coupler 10 dB 1 GHz to 67 GHz Rated to 20 Watts | 0 |
|
$5,670.8900 / $5,996.4100 | Buy Now |
DISTI #
77723697
|
Verical | FM2CP1127-10 Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$5,384.0000 / $6,730.0000 | Buy Now |
DISTI #
FM2CP1127-10
|
Fairview Microwave | Key Specifications, Directionality: Directional, Connector Series: 1.85mm, Connector Gender: Female, Minimum Frequency: 1 GHz, Maximum Frequency: 67 GHz, Maximum Input Power: 20 Watt, Coupling Value: 10 dB. 1.85mm Directional Coupler 10 dB 1 GHz to 67 GHz Rated to 20 Watts, This RF coupler from Fairview Microwave is just part of a wide selection of coaxial coupler products supplied for laboratory test and measurement, defense / military, antenna and other signal related uses. Our radio frequency coupler is directional and built with 1.85mm ports. The Fairview Microwave directional coupler design uses 1.85mm ports that have a gender of female and the impedance is 50 Ohm. Directional coupler design for part number FM2CP1127-10 from Fairview Microwave is rated for a 1 GHz minimum frequency and a 67 GHz maximum frequency. Our directional coupler is designed with a 10 dB coupling value and a 8 dB directivity. This female 1.85mm directional coupler is rated for a 1.6 dB maximum insertion loss and a 20 watts maximum input power. Fairview is where to buy a directional coupler with 1.85mm that is rated for a 1.6 dB maximum insertion loss and a 1.6 maximum VSWR. More female 1.85mm coupler specs for this radio frequency component can be found on its directional coupler PDF specifications datasheet above. FM2CP1127-10 directional 10 dB 1.85mm coupler is part of over a million RF, microwave and millimeter wave components supplied by Fairview and this component can be bought and then shipped worldwide the same-day as with Fairview Microwave's other in-stock RF parts. Min Qty: 1 Package Multiple: 1 | 5 |
|
$6,191.6000 / $6,730.0000 | Buy Now |