Part Details for FM2CP1125-20 by Fairview Microwave Inc
Overview of FM2CP1125-20 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FM2CP1125-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AK8769
|
Newark | 2.92Mm Directional Coupler 20 Db 8 Ghz To 40 Ghz Rated To 30 Watts Rohs Compliant: Yes |Fairview Microwave FM2CP1125-20 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$2,019.4100 / $2,262.8800 | Buy Now |
DISTI #
5328-FM2CP1125-20-ND
|
DigiKey | COUPLER 8-40 GHZ 30 W 2.92MM Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$2,097.4600 | Buy Now |
DISTI #
75043419
|
RS | 2.92mm Directional Coupler 20 dB 8 GHz to 40 GHz Rated to 30 Watts | Fairview Microwave FM2CP1125-20 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2,170.0000 | RFQ |
|
Onlinecomponents.com | 2.92mm Directional Coupler 20 dB 8 GHz to 40 GHz Rated to 30 Watts | 0 |
|
$1,881.3900 / $1,988.4000 | Buy Now |
DISTI #
FM2CP1125-20
|
Fairview Microwave | Key Specifications, Directionality: Directional, Connector Series: 2.92mm, Connector Gender: Female, Minimum Frequency: 8 GHz, Maximum Frequency: 40 GHz, Maximum Input Power: 30 Watt, Coupling Value: 20 dB. 2.92mm Directional Coupler 20 dB 8 GHz to 40 GHz Rated to 30 Watts, This RF coupler from Fairview Microwave is just part of a wide selection of coaxial coupler products supplied for laboratory test and measurement, defense / military, antenna and other signal related uses. Our radio frequency coupler is directional and built with 2.92mm ports. The Fairview Microwave directional coupler design uses 2.92mm ports that have a gender of female and the impedance is 50 Ohm. Directional coupler design for part number FM2CP1125-20 from Fairview Microwave is rated for a 8 GHz minimum frequency and a 40 GHz maximum frequency. Our directional coupler is designed with a 20 dB coupling value and a 0 dB directivity. This female 2.92mm directional coupler is rated for a 1 dB maximum insertion loss and a 30 watts maximum input power. Fairview is where to buy a directional coupler with 2.92mm that is rated for a 1 dB maximum insertion loss and a 1.6 maximum VSWR. More female 2.92mm coupler specs for this radio frequency component can be found on its directional coupler PDF specifications datasheet above. FM2CP1125-20 directional 20 dB 2.92mm coupler is part of over a million RF, microwave and millimeter wave components supplied by Fairview and this component can be bought and then shipped worldwide the same-day as with Fairview Microwave's other in-stock RF parts. Min Qty: 1 Package Multiple: 1 | 1 |
|
$1,996.4000 / $2,170.0000 | Buy Now |