Memory
FM27C010V150
Description: OTP ROM, 128KX8, 150ns, CMOS, PQCC32, PLASTIC, LCC-32

Overview of FM27C010V150 by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for FM27C010V150 by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FM27C010V150 by Rochester Electronics LLC

FM27C010V150
Rochester Electronics LLC
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
QFJ
Package Description
QCCJ,
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
150 ns
JESD-30 Code
R-PQCC-J32
JESD-609 Code
e0
Length
13.995 mm
Memory Density
1048576 bit
Memory IC Type
OTP ROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
128KX8
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
3.56 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
11.455 mm
Want to compare parts?
  1. FM27C010V150
    Rochester Electronics LLC
    OTP ROM, 128KX8, 150ns, CMOS, PQCC32, PLASTIC, LCC-32
    VS

Alternate Parts for FM27C010V150

This table gives cross-reference parts and alternative options found for FM27C010V150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM27C010V150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM27C010-150JC OTP ROM, 128KX8, 150ns, CMOS, PQCC32, PLASTIC, LCC-32 AMD FM27C010V150 vs AM27C010-150JC
TMS27PC010A-150FML 128KX8 OTPROM, 150ns, PQCC32 Texas Instruments FM27C010V150 vs TMS27PC010A-150FML
TMS27PC010A-15FML 128KX8 OTPROM, 150ns, PQCC32, 1.25 MM PITCH, PLASTIC, LCC-32 Texas Instruments FM27C010V150 vs TMS27PC010A-15FML
Part Number Description Manufacturer Compare
AM27C010-150JC OTP ROM, 128KX8, 150ns, CMOS, PQCC32, PLASTIC, LCC-32 AMD FM27C010V150 vs AM27C010-150JC
TMS27PC010A-150FML 128KX8 OTPROM, 150ns, PQCC32 Texas Instruments FM27C010V150 vs TMS27PC010A-150FML
NM27C010V150 OTP ROM, 128KX8, 150ns, CMOS, PQCC32, PLASTIC, LCC-32 Fairchild Semiconductor Corporation FM27C010V150 vs NM27C010V150

Related Parts for FM27C010V150

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FM27C010V150 by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FM27C010V150 by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of FM27C010V150 would you like to use for your alert(s)?
  • Please alert me when FM27C010V150 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FM27C010V150 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FM27C010V150 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FM27C010V150 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FM27C010V150.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FM27C010V150 by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: