Part Details for FM26VNA003-24 by Fairview Microwave Inc
Overview of FM26VNA003-24 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FM26VNA003-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AK8782
|
Newark | Vector Network Analyzer (Vna) Ruggedized 26.5 Ghz Test Cable 3.5Mm Male To 3.5Mm Male 24 Inch Length, Rohs Rohs Compliant: Yes |Fairview Microwave FM26VNA003-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$1,479.6600 / $1,658.0600 | Buy Now |
DISTI #
5328-FM26VNA003-24-ND
|
DigiKey | COAX CBL 3.5MM TO 3.5MM Min Qty: 1 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$1,662.0100 | Buy Now |
DISTI #
75043394
|
RS | Vector Network Analyzer (VNA) Ruggedized 26.5 GHz Test Cable 3.5mm Male to 3.5mm | Fairview Microwave FM26VNA003-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,590.0000 | RFQ |
|
Onlinecomponents.com | Vector Network Analyzer (VNA) Ruggedized 26.5 GHz Test Cable 3.5mm Male to 3.5mm Male 24 Inch Length, RoHS | 0 |
|
$1,362.8600 / $1,437.5300 | Buy Now |
DISTI #
77722981
|
Verical | FM26VNA003-24 Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$1,200.8000 / $1,520.0000 | Buy Now |