Part Details for FM25VN10-G by Cypress Semiconductor
Overview of FM25VN10-G by Cypress Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FM25VN10-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC9608
|
Newark | F-Ram, Non-Vol, 1Mbit, 40Mhz, Soic-8, Memory Size:1Mbit, Memory Organisation:128K X 8Bit, Ic Interface Type:Spi, Clock Frequency:40Mhz, Supply Voltage Min:2V, Supply Voltage Max:3.6V, Memory Case Style:Soic, No. Of Pins:8Pins, Rohs Compliant: Yes |Cypress Infineon Technologies FM25VN10-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 514 |
|
$11.6100 / $15.2000 | Buy Now |
DISTI #
71P7987
|
Newark | F-Ram, Non-Vol, 1Mbit, 40Mhz, Soic-8, Memory Size:1Mbit, Memory Organisation:128K X 8Bit, Ic Interface Type:Spi, Clock Frequency:40Mhz, Supply Voltage Min:2V, Supply Voltage Max:3.6V, Memory Case Style:Soic, No. Of Pins:8Pins Rohs Compliant: Yes |Cypress Infineon Technologies FM25VN10-G RoHS: Compliant Min Qty: 485 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.7800 | Buy Now |
DISTI #
2832-FM25VN10-G-ND
|
DigiKey | IC FRAM 1MBIT SPI 40MHZ 8SOIC Min Qty: 50 Lead time: 1 Weeks Container: Tube MARKETPLACE PRODUCT |
7428 In Stock |
|
$10.0500 | Buy Now |
|
Rochester Electronics | FM25VN10 - Memory Circuit, 128KX8 PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 3 |
|
$9.7300 / $11.4500 | Buy Now |
|
Flip Electronics | Stock, ship today | 7428 |
|
RFQ | |
|
LCSC | 1Mbit 40MHz SPI SOIC-8 FRAM ROHS | 18 |
|
$16.1541 / $17.6425 | Buy Now |