-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FM25V20A-DGQ by Infineon Technologies AG is an Other Memory IC.
Other Memory ICs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-FM25V20A-DGQ-ND
|
DigiKey | IC FRAM 2MBIT SPI 40MHZ 8DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2047 In Stock |
|
$13.5976 / $16.9100 | Buy Now |
DISTI #
FM25V20A-DGQ
|
Avnet Americas | Ferroelectric RAM (FRAM), 2 Mbit, 256K x 8bit, SPI, 33 MHz, 2 V to 3.6 V Supply, DFN-8 - Rail/Tube (... more RoHS: Compliant Min Qty: 58 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube |
76 Partner Stock |
|
$10.8514 / $11.5498 | Buy Now |
DISTI #
727-FM25V20A-DGQ
|
Mouser Electronics | F-RAM FRAM RoHS: Compliant | 1146 |
|
$12.9100 / $17.8300 | Buy Now |
|
Future Electronics | FM25V02A Series 2 Mb (256 K x 8) 3.6 V Surface Mount SPI F-RAM Memory - DFN-8 RoHS: Compliant pbFree: Yes Min Qty: 370 Package Multiple: 74 Lead time: 10 Weeks Container: Tube |
0 Tube |
|
$10.8500 | Buy Now |
|
Rochester Electronics | 2-Mbit (256 K × 8) Serial (SPI) F-RAM RoHS: Compliant Status: Active Min Qty: 1 | 25 |
|
$10.7400 / $12.6400 | Buy Now |
DISTI #
FM25V20A-DGQ
|
TME | IC: FRAM memory, 2MbFRAM, SPI, 256kx8bit, 2÷3.6VDC, 40MHz, DFN8 Min Qty: 1 | 0 |
|
$17.5400 / $24.2100 | RFQ |
DISTI #
FM25V20A-DGQ
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 158 |
|
$10.8000 / $14.2000 | Buy Now |
DISTI #
SP005657303
|
EBV Elektronik | Ferroelectric RAM FRAM 2 Mbit 256K x 8bit SPI 33 MHz 2 V to 36 V Supply DFN8 (Alt: SP005657303) RoHS: Compliant Min Qty: 370 Package Multiple: 370 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Memory ICs | 303 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy