Part Details for FM25V10-G by Cypress Semiconductor
Results Overview of FM25V10-G by Cypress Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FM25V10-G Information
FM25V10-G by Cypress Semiconductor is an Other Memory IC.
Other Memory ICs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for FM25V10-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC8245
|
Newark | Ferroelectric Ram, Spi, 1Mbit, Soic-8, Memory Configuration:128K X 8Bit, Interfaces:Spi, Clock Fr... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1769 |
|
$9.2200 / $11.3600 | Buy Now |
|
Bristol Electronics | 253 |
|
RFQ | ||
|
Bristol Electronics | 38 |
|
RFQ | ||
|
Quest Components | 1MB SERIAL 3V F-RAM MEMORY, SOIC-8 | 202 |
|
$5.4120 / $9.8400 | Buy Now |
|
Quest Components | 1MB SERIAL 3V F-RAM MEMORY, SOIC-8 | 44 |
|
$10.4273 / $12.6819 | Buy Now |
|
Rochester Electronics | FM25V10 - FRAM Memory Circuit, 128KX8 PDSO8 RoHS: Compliant pbFree: No Status: Active Min Qty: 1 | 6461 |
|
$7.9200 / $9.3200 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 40 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 4310 |
|
RFQ | |
|
Vyrian | Memory ICs | 2832 |
|
RFQ | |
|
Win Source Electronics | FRAM 1Mbit Serial-SPI 3V/3.3V 8-Pin SOIC Tube | IC FRAM 1M SPI 40MHZ 8SOIC | 11250 |
|
$2.7000 / $3.4875 | Buy Now |