-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-FM25V02A-G-ND
|
DigiKey | IC FRAM 256KBIT SPI 40MHZ 8SOIC Min Qty: 1 Lead time: 8 Weeks Container: Tube |
1742 In Stock |
|
$4.5356 / $6.5100 | Buy Now |
DISTI #
FM25V02A-G
|
Avnet Americas | NVRAM FRAM Serial-SPI 256K-Bit 3.3V 8-Pin SOIC Tube - Rail/Tube (Alt: FM25V02A-G) RoHS: Compliant Min Qty: 1940 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tube | 1940 |
|
RFQ | |
DISTI #
FM25V02A-G
|
Avnet Americas | NVRAM FRAM Serial-SPI 256K-Bit 3.3V 8-Pin SOIC Tube - Rail/Tube (Alt: FM25V02A-G) RoHS: Compliant Min Qty: 417 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 0 |
|
$1.5840 / $1.8000 | Buy Now |
DISTI #
727-FM25V02A-G
|
Mouser Electronics | NVRAM NVRAM FRAM Memory Serial RoHS: Compliant | 3107 |
|
$3.8000 / $6.2900 | Buy Now |
DISTI #
E02:0323_08630333
|
Arrow Electronics | FRAM 256Kbit Serial-SPI Interface 3.3V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2419 | Europe - 12445 |
|
$3.8667 / $6.3407 | Buy Now |
DISTI #
V79:2366_28731739
|
Arrow Electronics | FRAM 256Kbit Serial-SPI Interface 3.3V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2207 | Americas - 4072 |
|
$3.7130 / $5.2480 | Buy Now |
DISTI #
V99:2348_07450663
|
Arrow Electronics | FRAM 256Kbit Serial-SPI Interface 3.3V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2413 | Americas - 1890 |
|
$3.7860 / $6.2110 | Buy Now |
DISTI #
V36:1790_07450663
|
Arrow Electronics | FRAM 256Kbit Serial-SPI Interface 3.3V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1940 Package Multiple: 1940 Lead time: 8 Weeks Date Code: 2431 | Americas - 1741 |
|
$3.5940 / $3.7800 | Buy Now |
|
Future Electronics | FRAM (Ferroelectric RAM) Memory IC 256Kb (32K x 8) SPI 40 MHz 8-SOIC RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Tube | 9500Tube |
|
$3.7800 / $4.4200 | Buy Now |
DISTI #
82391017
|
Verical | FRAM 256Kbit Serial-SPI Interface 3.3V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2419 | Americas - 12444 |
|
$3.8751 / $6.3545 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy