Part Details for FM25V02A-G by Cypress Semiconductor
Overview of FM25V02A-G by Cypress Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FM25V02A-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC3252
|
Newark | Non-Vol Memory, 256Kbit, 40Mhz, Soic-8, Memory Size:256Kbit, Memory Organisation:32K X 8Bit, Ic Interface Type:Spi, Clock Frequency:40Mhz, Supply Voltage Min:2V, Supply Voltage Max:3.6V, Memory Case Style:Soic, No. Of Pins:8Pins, Rohs Compliant: Yes |Cypress Infineon Technologies FM25V02A-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2360 |
|
$4.7100 / $6.4700 | Buy Now |
DISTI #
2832-FM25V02A-G-428-ND
|
DigiKey | FRAM (FERROELECTRIC RAM) MEMORY Min Qty: 150 Lead time: 1 Weeks Container: Tube MARKETPLACE PRODUCT |
11248 In Stock |
|
$3.8000 | Buy Now |
|
Quest Components | MEMORY CIRCUIT, 32KX8, CMOS, PDSO8 | 4 |
|
$3.9800 / $5.9700 | Buy Now |
|
Rochester Electronics | FM25V02A-G - F-RAM Memory Serial RoHS: Compliant Status: Active Min Qty: 1 | 10 |
|
RFQ | |
|
NexGen Digital | 1 |
|
RFQ | ||
|
Flip Electronics | Stock, ship today | 11248 |
|
RFQ | |
|
Win Source Electronics | 256-Kbit (32K × 8) Serial (SPI) F-RAM | IC FRAM 256K SPI 40MHZ 8SOIC | 41450 |
|
$1.1486 / $1.4835 | Buy Now |