Part Details for FM25L256B-DG by Ramtron International Corporation
Overview of FM25L256B-DG by Ramtron International Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FM25L256B-DG
FM25L256B-DG CAD Models
FM25L256B-DG Part Data Attributes:
|
FM25L256B-DG
Ramtron International Corporation
Buy Now
Datasheet
|
Compare Parts:
FM25L256B-DG
Ramtron International Corporation
Memory Circuit, 32KX8, CMOS, PDSO8, 4 X 4.50 MM, 0.95 MM PITCH, GREEN, TDFN-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RAMTRON INTERNATIONAL CORP | |
Part Package Code | DFN | |
Package Description | HVSON, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Additional Feature | DATA RETENTION TIME @ 85 DEGREE CENTIGRADE, UNLIMITED READ/WRITE CYCLES | |
Clock Frequency-Max (fCLK) | 20 MHz | |
Data Retention Time-Min | 10 | |
JESD-30 Code | R-PDSO-N8 | |
Length | 4.5 mm | |
Memory Density | 262144 bit | |
Memory IC Type | FRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.16,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.85 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00001 A | |
Standby Voltage-Min | 2.7 V | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 4 mm | |
Write Protection | HARDWARE/SOFTWARE |