-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-FM25CL64B-GTRCT-ND
|
DigiKey | IC FRAM 64KBIT SPI 20MHZ 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4567 In Stock |
|
$2.7431 / $4.1200 | Buy Now |
DISTI #
FM25CL64B-GTR
|
Avnet Americas | NVRAM FRAM Serial-SPI 64K-Bit 3V/3.3V 8-Pin SOIC T/R - Tape and Reel (Alt: FM25CL64B-GTR) RoHS: Compliant Min Qty: 455 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 171027 Partner Stock |
|
$1.4520 / $1.6500 | Buy Now |
DISTI #
FM25CL64B-GTR
|
Avnet Americas | NVRAM FRAM Serial-SPI 64K-Bit 3V/3.3V 8-Pin SOIC T/R - Tape and Reel (Alt: FM25CL64B-GTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
877-FM25CL64B-GTR
|
Mouser Electronics | F-RAM 64kbit Serial SPI 3V FRAM RoHS: Compliant | 8704 |
|
$2.6700 / $4.0600 | Buy Now |
DISTI #
E02:0323_06505965
|
Arrow Electronics | FRAM 64Kbit Serial-SPI Interface 3.3V 8-Pin SOIC N T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Date Code: 2431 | Europe - 10000 |
|
$2.1487 | Buy Now |
DISTI #
V72:2272_07840655
|
Arrow Electronics | FRAM 64Kbit Serial-SPI Interface 3.3V 8-Pin SOIC N T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2225 Container: Cut Strips | Americas - 2034 |
|
$2.3380 / $3.7460 | Buy Now |
|
Future Electronics | FM25CL64B Series 64 Kb (8 K x 8) 3.3 V SMT Serial F-RAM Memory - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Container: Reel | 50000Reel |
|
$1.7000 | Buy Now |
DISTI #
85540320
|
Verical | FRAM 64Kbit Serial-SPI Interface 3.3V 8-Pin SOIC N T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2431 | Americas - 10000 |
|
$2.1742 | Buy Now |
DISTI #
65063883
|
Verical | FRAM 64Kbit Serial-SPI Interface 3.3V 8-Pin SOIC N T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2219 | Americas - 7780 |
|
$2.3500 / $4.4000 | Buy Now |
DISTI #
64934010
|
Verical | FRAM 64Kbit Serial-SPI Interface 3.3V 8-Pin SOIC N T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2225 | Americas - 2034 |
|
$2.3380 / $3.7460 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy