Part Details for FM25C020ULEMT8 by Fairchild Semiconductor Corporation
Overview of FM25C020ULEMT8 by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Healthcare
Telecommunications
Price & Stock for FM25C020ULEMT8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FM25C020ULEMT8-ND
|
DigiKey | IC EEPROM 2KBIT SPI 8TSSOP Min Qty: 919 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2371 In Stock |
|
$0.3300 | Buy Now |
|
Rochester Electronics | EEPROM, 256X8, Serial, CMOS, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2371 |
|
$0.2804 / $0.3299 | Buy Now |
Part Details for FM25C020ULEMT8
FM25C020ULEMT8 CAD Models
FM25C020ULEMT8 Part Data Attributes:
|
FM25C020ULEMT8
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FM25C020ULEMT8
Fairchild Semiconductor Corporation
EEPROM, 256X8, Serial, CMOS, PDSO8, PLASTIC, TSSOP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.4 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 4.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 15 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for FM25C020ULEMT8
This table gives cross-reference parts and alternative options found for FM25C020ULEMT8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM25C020ULEMT8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM25C020ULEMT8 | EEPROM, 256X8, Serial, CMOS, PDSO8, PLASTIC, TSSOP-8 | Rochester Electronics LLC | FM25C020ULEMT8 vs FM25C020ULEMT8 |