Part Details for FM25640B-G by Cypress Semiconductor
Overview of FM25640B-G by Cypress Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FM25640B-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24T0294
|
Newark | Fram, 64Kbit, -40 To 85Deg C, Memory Configuration:8K X 8Bit, Interfaces:Spi, Clock Frequency Max:20Mhz, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Case/Package:Soic, No. Of Pins:8Pins, Ic Mounting:Surface Mount Rohs Compliant: Yes |Cypress Infineon Technologies FM25640B-G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 910 |
|
$3.6600 / $4.7700 | Buy Now |
DISTI #
82T3118
|
Newark | Fram, 64Kbit, -40 To 85Deg C, Memory Type:Fram, Memory Size:64Kbit, Nvram Memory Configuration:8K X 8Bit, Ic Interface Type:Spi, Access Time:-, Memory Case Style:Soic, No. Of Pins:8Pins, Supply Voltage Min:4.5V, Supply Voltage Rohs Compliant: Yes |Cypress Infineon Technologies FM25640B-G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1138 |
|
$3.6600 / $4.7700 | Buy Now |
|
Bristol Electronics | 41 |
|
RFQ | ||
|
Rochester Electronics | FM25640 - EEPROM Memory, 8KX8 PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 118 |
|
$2.7300 / $3.2100 | Buy Now |
|
Flip Electronics | Stock, ship today | 17605 |
|
$2.1100 | RFQ |
|
Win Source Electronics | FRAM 64Kbit Serial-SPI Interface 5V Automotive 8-Pin SOIC N Tube / IC FRAM 64KBIT 20MHZ 8SOIC | 11300 |
|
$1.3590 / $2.0380 | Buy Now |