Part Details for FM25640-S by Ramtron International Corporation
Overview of FM25640-S by Ramtron International Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FM25640-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 884 |
|
RFQ | ||
|
Quest Components | Non-Volatile RAM, 8K x 8, 8 Pin, Plastic, SOP | 707 |
|
$3.4500 / $6.9000 | Buy Now |
|
Quest Components | Non-Volatile RAM, 8K x 8, 8 Pin, Plastic, SOP | 59 |
|
$3.2500 / $7.5000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 97 |
|
$4.0000 / $6.1500 | Buy Now |