Part Details for FM24V05-G by Cypress Semiconductor
Overview of FM24V05-G by Cypress Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FM24V05-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC8235
|
Newark | F-Ram, Nv, 512Kbit, 3.4Mhz, Soic-8, Memory Size:512Kbit, Memory Organisation:64K X 8Bit, Ic Interface Type:I2C, Clock Frequency:3.4Mhz, Supply Voltage Min:2V, Supply Voltage Max:3.6V, Memory Case Style:Soic, No. Of Pins:8Pins, Rohs Compliant: Yes |Cypress Infineon Technologies FM24V05-G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 416 |
|
$9.9100 / $14.0000 | Buy Now |
DISTI #
71P7979
|
Newark | F-Ram, Nv, 512Kbit, 3.4Mhz, Soic-8, Memory Configuration:64K X 8Bit, Interfaces:I2C, Clock Frequency Max:3.4Mhz, Supply Voltage Min:2V, Supply Voltage Max:3.6V, Ic Case/Package:Soic, No. Of Pins:8Pins, Ic Mounting:Surface Mount Rohs Compliant: Yes |Cypress Infineon Technologies FM24V05-G Min Qty: 485 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.9100 / $10.9200 | Buy Now |
DISTI #
2832-FM24V05-G-ND
|
DigiKey | IC FRAM 512KBIT I2C 3.4MHZ 8SOIC Min Qty: 200 Container: Tube MARKETPLACE PRODUCT |
3932 In Stock |
|
$3.0000 | Buy Now |
|
Quest Components | SPECIALTY MEMORY CIRCUIT, PDSO8 | 5 |
|
$13.2750 / $14.9344 | Buy Now |
|
Flip Electronics | Stock, ship today | 3932 |
|
$2.2500 | RFQ |
|
Win Source Electronics | IC FRAM 512KBIT 3.4MHZ 8SOIC | 108011 |
|
$2.8270 / $4.2400 | Buy Now |