Part Details for FM24C64B-G by Cypress Semiconductor
Overview of FM24C64B-G by Cypress Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FM24C64B-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82T3112
|
Newark | Fram, 64K, I2C, 8Soic, Memory Type:Fram, Memory Size:64Kbit, Nvram Memory Configuration:8K X 8Bit, Ic Interface Type:I2C, Access Time:-, Memory Case Style:Soic, No. Of Pins:8Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Rohs Compliant: Yes |Cypress Infineon Technologies FM24C64B-G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1201 |
|
$2.3100 / $3.1300 | Buy Now |
DISTI #
24T0277
|
Newark | Tube/F-Ram Memory Serial Rohs Compliant: Yes |Cypress Infineon Technologies FM24C64B-G Min Qty: 1940 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3000 | Buy Now |
DISTI #
2832-FM24C64B-G-ND
|
DigiKey | FRAM (FERROELECTRIC RAM) MEMORY Min Qty: 300 Lead time: 1 Weeks Container: Tube MARKETPLACE PRODUCT |
12627 In Stock |
|
$1.9264 | Buy Now |
|
Quest Components | MEMORY CIRCUIT, 8KX8, CMOS, PDSO8 | 161 |
|
$1.2353 / $2.2875 | Buy Now |
|
Rochester Electronics | FM24C64 - EEPROM, 8KX8, Serial PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 77 |
|
$2.1300 / $2.5100 | Buy Now |
|
Flip Electronics | Stock, ship today | 37847 |
|
$1.4400 | RFQ |
|
LCSC | SOIC-8 FRAM ROHS | 5 |
|
$2.0028 / $2.8638 | Buy Now |
|
Win Source Electronics | 64Kb Serial 5V F-RAM Memory | IC FRAM 64K I2C 1MHZ 8SOIC | 36550 |
|
$0.7160 / $1.0740 | Buy Now |