Part Details for FM24C04B-GTR by Infineon Technologies AG
Results Overview of FM24C04B-GTR by Infineon Technologies AG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FM24C04B-GTR Information
FM24C04B-GTR by Infineon Technologies AG is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for FM24C04B-GTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-FM24C04B-GTRCT-ND
|
DigiKey | IC FRAM 4KBIT I2C 1MHZ 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
14146 In Stock |
|
$1.0125 / $1.6300 | Buy Now |
DISTI #
FM24C04B-GTR
|
Avnet Americas | NVRAM FRAM Serial-2Wire 4K-Bit 5V 8-Pin SOIC T/R - Tape and Reel (Alt: FM24C04B-GTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel |
2500 |
|
$0.7638 | Buy Now |
DISTI #
FM24C04B-GTR
|
Avnet Americas | NVRAM FRAM Serial-2Wire 4K-Bit 5V 8-Pin SOIC T/R - Tape and Reel (Alt: FM24C04B-GTR) RoHS: Compliant Min Qty: 695 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel |
5000 Partner Stock |
|
$0.8496 / $0.9359 | Buy Now |
DISTI #
877-FM24C04B-GTR
|
Mouser Electronics | F-RAM 4Kb Serial I2C 5V FRAM RoHS: Compliant | 2454 |
|
$1.0100 / $1.6300 | Buy Now |
|
Future Electronics | FM24C04B Series 4 kb (512 x 8) Serial 5 V F-RAM Memory - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Container: Reel |
0 Reel |
|
$0.7750 | Buy Now |
|
Rochester Electronics | FM24C04B - F-RAM Memory Serial RoHS: Compliant Status: Active Min Qty: 1 | 1034 |
|
$0.9605 / $1.1300 | Buy Now |
DISTI #
FM24C04B-GTR
|
TME | IC: FRAM memory, 4kbFRAM, I2C, 512x8bit, 4.5÷5.5VDC, 1MHz, SO8 Min Qty: 1 | 2605 |
|
$2.0000 / $2.4600 | Buy Now |
DISTI #
FM24C04B-GTR
|
Chip One Stop | Semiconductors RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 6515 |
|
$0.8300 / $1.5300 | Buy Now |
DISTI #
SP005662375
|
EBV Elektronik | NVRAM FRAM Serial2Wire 4KBit 5V 8Pin SOIC TR (Alt: SP005662375) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days | EBV - 2500 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 2500 |
|
$1.4600 | Buy Now |
Part Details for FM24C04B-GTR
FM24C04B-GTR CAD Models
FM24C04B-GTR Part Data Attributes
|
FM24C04B-GTR
Infineon Technologies AG
Buy Now
|
Compare Parts:
FM24C04B-GTR
Infineon Technologies AG
Select a part to compare: |
Samacsys Manufacturer | Infineon |