FM20S3X
Description: Analog Voltage Output Sensor, 0.3V Min, 2.55V Max, 2Cel, CMOS, Rectangular, 3 Pin, Surface Mount, SOT-23, 3 PIN

Overview of FM20S3X by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for FM20S3X by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FM20S3X by Fairchild Semiconductor Corporation

FM20S3X
Fairchild Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Package Description
SOT-23, 3 PIN
Reach Compliance Code
unknown
Accuracy-Max (Cel)
2 Cel
Body Breadth
1.3 mm
Body Height
1 mm
Body Length or Diameter
2.92 mm
Housing
PLASTIC
JESD-609 Code
e3
Linearity (Cel)
0.2 Cel
Mounting Feature
SURFACE MOUNT
Number of Terminals
3
Operating Current-Max
0.009 mA
Operating Temperature-Max
130 °C
Operating Temperature-Min
-55 °C
Output Voltage-Max
2.55 V
Output Voltage-Min
0.3 V
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
TO-236
Package Shape/Style
RECTANGULAR
Sensors/Transducers Type
TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT
Supply Voltage-Max
6 V
Supply Voltage-Min
2.4 V
Surface Mount
YES
Technology
CMOS
Terminal Finish
Matte Tin (Sn)
Termination Type
SOLDER
Want to compare parts?
  1. FM20S3X
    Fairchild Semiconductor Corporation
    Analog Voltage Output Sensor, 0.3V Min, 2.55V Max, 2Cel, CMOS, Rectangular, 3 Pin, Surface Mount, SOT-23, 3 PIN
    VS

Related Parts for FM20S3X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FM20S3X by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FM20S3X by Fairchild Semiconductor Corporation

  • Please alert me when FM20S3X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FM20S3X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FM20S3X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FM20S3X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FM20S3X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FM20S3X by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: