Part Details for FM20C04VBNN by METZ CONNECT USA
Overview of FM20C04VBNN by METZ CONNECT USA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for FM20C04VBNN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK2183
|
Newark | Receptacle, Smt, Single Row, 2.00 Mm Vertical, 4 Pos Rohs Compliant: Yes |Metz Connect FM20C04VBNN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3190 / $0.3760 | Buy Now |
DISTI #
1849-FM20C04VBNN-ND
|
DigiKey | RECEPTACLE, SMT, SINGLE ROW, 2.0 Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1567 In Stock |
|
$0.2559 / $0.6100 | Buy Now |
|
Onlinecomponents.com | Female conn. SMT solder. 4 p single row vert. height 4.3 mm RoHS: Compliant | 0 |
|
$0.2151 / $0.3848 | Buy Now |
Part Details for FM20C04VBNN
FM20C04VBNN CAD Models
FM20C04VBNN Part Data Attributes
|
FM20C04VBNN
METZ CONNECT USA
Buy Now
Datasheet
|
Compare Parts:
FM20C04VBNN
METZ CONNECT USA
Headers and Edge Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | METZ CONNECT USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.094 inch | |
Body Depth | 0.177 inch | |
Body Length | 0.316 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE6 | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.9 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1 A | |
Terminal Pitch | 4 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 |