There are no models available for this part yet.
Overview of FM2027-02 by American Hakko Products Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FM2027-02 by American Hakko Products Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1691-1051-ND
|
DigiKey | DESOLDERING TOOL 70W 24V Min Qty: 1 Lead time: 4 Weeks Container: Box |
224 In Stock |
|
$83.0740 / $92.6600 | Buy Now | |
DISTI #
83669463
|
Verical | Locking Connector Assembly for the FM-202 and FP-102 station Min Qty: 1 Package Multiple: 1 Date Code: 2346 | Americas - 8 |
|
$107.9000 / $116.8440 | Buy Now |