Part Details for FM20204VBNN by METZ CONNECT USA
Overview of FM20204VBNN by METZ CONNECT USA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FM20204VBNN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK2186
|
Newark | Receptacle, Smt, Single Row, .100" Vertical, 4 Pos Rohs Compliant: Yes |Metz Connect FM20204VBNN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6380 / $0.7510 | Buy Now |
DISTI #
1849-FM20204VBNNCT-ND
|
DigiKey | RECEPTACLE, SMT, SINGLE ROW, .10 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6425 / $1.1000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4253 / $0.7217 | Buy Now |
Part Details for FM20204VBNN
FM20204VBNN CAD Models
FM20204VBNN Part Data Attributes
|
FM20204VBNN
METZ CONNECT USA
Buy Now
Datasheet
|
Compare Parts:
FM20204VBNN
METZ CONNECT USA
Headers and Edge Type Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | METZ CONNECT USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |