Part Details for FM201 by Formosa Microsemi Co Ltd
Overview of FM201 by Formosa Microsemi Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Entertainment and Gaming
Part Details for FM201
FM201 CAD Models
FM201 Part Data Attributes
|
FM201
Formosa Microsemi Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FM201
Formosa Microsemi Co Ltd
Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORMOSA MICROSEMI CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for FM201
This table gives cross-reference parts and alternative options found for FM201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFM201-L-H | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-214AC, HALOGEN FREE, PLASTIC, SMA-L, 2 PIN | Formosa Microsemi Co Ltd | FM201 vs HFM201-L-H |
HFM201-L | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-214AC, PLASTIC, SMA-L, 2 PIN | Formosa Microsemi Co Ltd | FM201 vs HFM201-L |
SEF201A-C | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Secos Corporation | FM201 vs SEF201A-C |
FM201A | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-214AC, | Rectron Semiconductor | FM201 vs FM201A |
FFM201-H | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-214AC, HALOGEN FREE, PLASTIC, SMA, 2 PIN | Formosa Microsemi Co Ltd | FM201 vs FFM201-H |
HFM201 | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Formosa Microsemi Co Ltd | FM201 vs HFM201 |