Part Details for FM200DBYXY by TE Connectivity
Results Overview of FM200DBYXY by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FM200DBYXY Information
FM200DBYXY by TE Connectivity is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for FM200DBYXY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X3083
|
Newark | Fm200Dbyxy=Relay, 3Pst, 2No/1N |Kilovac Te Connectivity FM200DBYXY RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,366.6400 / $2,563.8600 | Buy Now |
DISTI #
FM200DBYXY-ND
|
DigiKey | FM200DBYXY=RELAY, 3PST, 2NO/1N Min Qty: 5 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,465.2500 | Buy Now |
DISTI #
1-1618377-6
|
Avnet Americas | Electromechanical Relay SPST-NC-DB/SPST-NO-DM/SPST-NC-DB 200A 24VDC 8.1Ohm Flange Mount - Bulk (Alt:... more RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$1,617.0673 / $2,205.0757 | Buy Now |
|
Onlinecomponents.com | Contactors | 0 |
|
$2,367.6300 / $4,437.4500 | Buy Now |
|
Master Electronics | Contactors | 0 |
|
$2,367.6300 / $4,437.4500 | Buy Now |
Part Details for FM200DBYXY
FM200DBYXY CAD Models
FM200DBYXY Part Data Attributes
|
FM200DBYXY
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FM200DBYXY
TE Connectivity
FM200DBYXY=RELAY, 3PST, 2NO/1N
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Coil Resistance | 8.1 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 200 A | |
Contact Current(DC)-Max | 200 A | |
Contact Voltage(DC)-Max | 48 V | |
Mounting Feature | PANEL MOUNT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |