Part Details for FM200CBXXX by TE Connectivity
Results Overview of FM200CBXXX by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FM200CBXXX Information
FM200CBXXX by TE Connectivity is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for FM200CBXXX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T0737
|
Newark | Fm200Cbxxx=Relay, 3Pst, 115 Va |Kilovac Te Connectivity FM200CBXXX RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,072.0400 / $2,244.7100 | Buy Now |
DISTI #
FM200CBXXX-ND
|
DigiKey | FM200CBXXX=RELAY, 3PST, 115 VA Min Qty: 5 Lead time: 48 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,179.7520 | Buy Now |
DISTI #
3-1618377-1
|
Avnet Americas | Electromechanical Relay 3PST-NO-DM 200A 115VAC 12Ohm Flange Mount - Bulk (Alt: 3-1618377-1) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$1,472.4080 / $2,007.8068 | Buy Now |
DISTI #
655-FM200CBXXX
|
Mouser Electronics | Contactors - Electromechanical FM200CBXXX=RELAY, 3PST, 115 VA RoHS: Not Compliant | 0 |
|
$2,159.2800 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 120VAC 200A 3PST-NO Flange Contactor Relay |
5 In Stock |
|
$2,072.9000 / $3,944.2400 | Buy Now |
DISTI #
61270763
|
Verical | Contactor, 120AC Coil Voltage, 3PST-NO, 3 Form A, Flange Mount RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2029 | Americas - 4 |
|
$2,327.0709 / $4,520.3099 | Buy Now |
|
Master Electronics | Electromechanical Relay 120VAC 200A 3PST-NO Flange Contactor Relay |
5 In Stock |
|
$2,072.9000 / $3,944.2400 | Buy Now |
Part Details for FM200CBXXX
FM200CBXXX CAD Models
FM200CBXXX Part Data Attributes
|
FM200CBXXX
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FM200CBXXX
TE Connectivity
FM200CBXXX=RELAY, 3PST, 115 VA
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 45 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(AC)-Max | 126.5 V | |
Coil/Input Supply Type | AC | |
Contact Current(AC)-Max | 200 A | |
Contact Current(DC)-Max | 200 A | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Form | 3 FORM X | |
Relay Function | 3PST-NO-DM | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |